|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN3850AUC16X
Manufacturer Part #:

FAN3850AUC16X

Manufacturer:

Description:
Microphone Preamplifiers Microphone Pre-Amp w/Digital Output
Mouser Online Catalog Page 490, Mouser Online Catalog
PDF Page 490, PDF Catalog Page
FAN3850AUC16X Datasheet FAN3850AUC16X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Microphone Preamplifiers
RoHS: RoHS Compliant Details
THD plus Noise: 1 %
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.64 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Style: SMD/SMT
Package / Case: WLCSP-6
Packaging: Reel
Available Set Gain: 16 dB
Brand: Fairchild Semiconductor
Class: Other
Input Voltage Range - Max: 4 V
Operating Supply Current: 470 uA
Product: Microphone Preamplifiers
Series: FAN3850
Factory Pack Quantity: 3000
Unit Weight: 0.002328 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP34DT01TR MEMS Microphones 32,194
AD8603AUJZ-REEL7 Precision Amplifiers 6,217
TPS62140RGTR Voltage Regulators - Switching Regulators 6,717
MAX14778ETP+ Multiplexer Switch ICs 3,163
CONSMA001-SMD-G RF Connectors / Coaxial Connectors 2,934
RK73Z1JTTD Thick Film Resistors - SMD 1,055,927
FAN3850AUC19X Microphone Preamplifiers 1,924
SMAJ48A TVS Diodes - Transient Voltage Suppressors 7,673
C8051F381-GM 8-bit Microcontrollers - MCU 478
RT0603FRE0733RL Thin Film Resistors - SMD 12,038
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.87
10:
$0.70
100:
$0.538
500:
$0.475
$0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.332
$0.299
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110590033 1135244807 118420566 165931361 147914401 197847692 134507399 137929253 142906899 160518088