|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN3229CMX_F085
Manufacturer Part #:

FAN3229CMX_F085

Manufacturer:

Description:
Gate Drivers Dual 2A High-Speed Low-Side Gate Driver
Mouser Online Catalog Page 386, Mouser Online Catalog
PDF Page 386, PDF Catalog Page
FAN3229CMX_F085 Datasheet FAN3229CMX_F085 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Product: MOSFET Gate Drivers
Number of Drivers: 2 Driver
Output Current: 3 A
Configuration: Inverting, Non-Inverting
Rise Time: 12 ns
Fall Time: 9 ns
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 650 uA
Maximum Operating Temperature: + 125 C
Type: Low-Side Driver
Series: FAN3229
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Pd - Power Dissipation: 0.46 W
Shutdown: No
Factory Pack Quantity: 2500
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FOD8384 Logic Output Optocouplers 3,283
FODM3063 Triac & SCR Output Optocouplers 3,234
MOC3063M Triac & SCR Output Optocouplers 2,904
SS38 Schottky Diodes & Rectifiers 3,267
GCM188R72A472KA37D Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,621
SMCJ33AHE3/57T TVS Diodes - Transient Voltage Suppressors 547
Real Time Availability
Stock:
2,324 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.33
10:
$1.07
100:
$0.822
500:
$0.726
$0.573
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.507
$0.497
$0.488
$0.452
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123926735 169840704 158182518 113315757 134928291 156234635 175013044 147097714 179642580 199888970 173491612 118752299 106889023 126626348 128534242 163344779 194041830 153365332 176410100 181726193 197847692 147914401 188492425 137976005 156660387