|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN3228TMX_F085
Manufacturer Part #:

FAN3228TMX_F085

Manufacturer:

Description:
Gate Drivers Dual 2A High-Speed Low-Side Gate Driver
Mouser Online Catalog Page 386, Mouser Online Catalog
PDF Page 386, PDF Catalog Page
FAN3228TMX_F085 Datasheet FAN3228TMX_F085 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Product: MOSFET Gate Drivers
Number of Drivers: 2 Driver
Output Current: 3 A
Configuration: Inverting, Non-Inverting
Rise Time: 12 ns
Fall Time: 9 ns
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 750 uA
Maximum Operating Temperature: + 125 C
Type: Low-Side Driver
Series: FAN3228
Packaging: Reel
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 40 C
Number of Outputs: 1
Pd - Power Dissipation: 0.46 W
Shutdown: No
Factory Pack Quantity: 2500
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN6230AMPX Switching Controllers 2,970
FAN8303MX Voltage Regulators - Switching Regulators 1,982
ISL9V3040P3 Motor / Motion / Ignition Controllers & Drivers 1,544
KA78RM33RTF LDO Voltage Regulators 6,203
LM555CN Timers & Support Products 10,619
LP2951CM LDO Voltage Regulators 7,949
OPA354AIDBVT High Speed Operational Amplifiers 1,628
MIKROE-511 Jumper Wires 2,352
MIKROE-512 Jumper Wires 537
MIKROE-513 Jumper Wires 242
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.53
10:
$1.23
100:
$0.946
500:
$0.836
$0.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.583
$0.572
$0.562
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

123926735 169840704 158182518 113315757 175013044 134928291 156234635 147097714 179642580 199888970 173491612 118752299 176410100 181726193 128534242 137976005 163344779 194041830 126626348 153365332 197847692 106889023 147914401 156660387 188492425