|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-FAN302HLMY_F117
Manufacturer Part #:

FAN302HLMY_F117

Manufacturer:

Description:
AC/DC Converters PWM Controller Standby Power
Mouser Online Catalog Page 541, Mouser Online Catalog
PDF Page 541, PDF Catalog Page
FAN302HLMY_F117 Datasheet FAN302HLMY_F117 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: AC/DC Converters
RoHS: RoHS Compliant Details
Output Voltage: 5.5 V
Duty Cycle - Max: 70 %
Switching Frequency: 88 kHz
Operating Temperature Range: - 40 C to + 105 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: Fairchild Semiconductor
Series: FAN302
Factory Pack Quantity: 2500
Type: Current Mode PWM Controllers
Unit Weight: 0.005044 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FCD5N60TM MOSFET 5,070
LM324MX Operational Amplifiers - Op Amps 16,037
MB6S Bridge Rectifiers 19,716
BCP53 Bipolar Transistors - BJT 4,997
MDF7-5S-2.54DSA(56) Board to Board & Mezzanine Connectors 198
Real Time Availability
Stock:
1,075 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.96
10:
$0.744
100:
$0.48
$0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.324
$0.312
$0.311
$0.293
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119737001 113620101 104998548 118752299 128534242 172310208 106889023 147914401 188492425 197847692