Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-FAH4840L8X
Manufacturer Part #:

FAH4840L8X

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers IC HAPTIC DVR FOR LRA 8MICROPAK
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Electromechanical Drivers
Type: Haptic Driver for Linear Resonant Actuators
Operating Supply Voltage: 3.3 V
Operating Temperature: - 40 C to + 85 C
Supply Current: 77 mA
Mounting Style: SMD/SMT
Package / Case: MLP-8
Packaging: Reel
Brand: Fairchild Semiconductor
Number of Outputs: 1
Output Voltage: 2 V
Series: FAH4800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,680
DRV2603RUNR Motor / Motion / Ignition Controllers & Drivers 12,544
CY8CKIT-042 Development Boards & Kits - ARM 217
LMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 168,112
MCP73811T-420I/OT Battery Management 2,528
VJ0805Y103JXXPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,191
C0805C104K5RAC7210 Multilayer Ceramic Capacitors MLCC - SMD/SMT 109,674
ATS160SM-1 Crystals 2,147
VJ0805Y222JXAPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,310
RK73H2ATTDD3300F Thick Film Resistors - SMD 17,941
Real Time Availability
Pricing (USD)


151460390 147914401 106889023