|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-DFB2520
Manufacturer Part #:

DFB2520

Manufacturer:

Description:
Bridge Rectifiers 200V 25A Glass Pass. Bridge Rectifier
Mouser Online Catalog Page 656, Mouser Online Catalog
PDF Page 656, PDF Catalog Page
DFB2520 Datasheet DFB2520 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TS-6P
If - Forward Current: 25 A
Peak Reverse Voltage: 200 V
Vf - Forward Voltage: 1.1 V
Max Surge Current: 300 A
Maximum Operating Temperature: + 125 C
Series: DFB2505-DFB25100
Packaging: Tube
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1200
Vr - Reverse Voltage: 140 V
Unit Weight: 0.246918 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MAV XLR Connectors 3,908
NC3FAH1-0 XLR Connectors 447
Real Time Availability
Stock:
59 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.32
10:
$1.87
100:
$1.50
500:
$1.31
$1.08
$1.00
$0.972
$0.898

To add to a project, please Log In.

103366426 118752299 182948116 147914401 197847692