Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-DFB2060
Manufacturer Part #:

DFB2060

Manufacturer:

Description: Bridge Rectifiers 600V 20A Glass Pass. Bridge Rectifier
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Peak Reverse Voltage: 600 V
Maximum RMS Reverse Voltage: 420 V
Forward Continuous Current: 20 A
Max Surge Current: 250 A
Forward Voltage Drop: 1.1 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TS-6P
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
279 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  25: $1.33
  100: $1.23
  250: $1.06
  500: $0.964
  1,000: $0.737
  2,000: $0.688
  5,000: $0.653
  10,000: $0.628

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FCH76N60NF
MOSFET 600V N-Chan MOSFET FRFET, SupreMOS
Fairchild Semiconductor
1: $24.90
WSR5R0400FEA
Current Sense Resistors - SMD 5watts .04ohms 1%
Vishay/Dale
1: $2.92
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
GBPC3510
Bridge Rectifiers 35A Bridge Rectifier
Fairchild Semiconductor
1: $2.76
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
MINISMDC014F-2
Resettable Fuses .14A 60V 10A Imax
TE Connectivity / Raychem
1: $0.31
FAN6961SZ
Power Factor Correction ICs Green mode PFC Fwd PWM ...
Fairchild Semiconductor
1: $0.77
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
FSBB30CH60C
Motor / Motion / Ignition Controllers & Drivers 60 ...
Fairchild Semiconductor
1: $29.40
L78S15CV
Linear Regulators - Standard 15V 2.0A Positive Sin ...
STMicroelectronics
1: $0.83
FAN6300HMY
Switching Converters, Regulators & Controllers Hi- ...
Fairchild Semiconductor
1: $1.74
273-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.14
DFB2560
Bridge Rectifiers 600V 25A Glass Pass. Bridge Rect ...
Fairchild Semiconductor
1: $1.59
AC03000003007JAC00
Wirewound Resistors - Through Hole 3watts 0.3ohms ...
Vishay/Draloric
1: $0.51
AC03000002007JAC00
Wirewound Resistors - Through Hole 3watts 0.2ohms ...
Vishay/Draloric
1: $0.51
FL7701MX
LED Lighting Drivers Smart Non-isolated PFC Buck L ...
Fairchild Semiconductor
1: $2.01
BK/HTC-210M
Fuse Clips Panel Mount
Cooper Bussmann
1: $0.28
CRCW25124R70FKTG
Thick Film Resistors - SMD 1watt 4.7ohms 1%
Vishay/Dale
1: $1.08

103366426