Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-DFB2005
Manufacturer Part #:

DFB2005

Manufacturer:

Description: Bridge Rectifiers 50V 20A Glass Pass. Bridge Rectifier
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Peak Reverse Voltage: 50 V
Maximum RMS Reverse Voltage: 35 V
Forward Continuous Current: 20 A
Max Surge Current: 250 A
Forward Voltage Drop: 1.1 V
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TS-6P
Packaging: Tube
Minimum Operating Temperature: - 55 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
817 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  25: $1.50
  100: $1.35
  250: $1.20
  500: $1.05
  1,000: $0.87
  2,000: $0.81
  5,000: $0.78
  10,000: $0.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CD40106BE
Inverters Hex Schmitt Trigger
Texas Instruments
1: $0.25
WA-T220-101E
Heat Sinks Heatsink for TO-220 BLK ANODIZED
Ohmite
1: $1.95
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
CD4081BE
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.25
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
574102B00000G
Heat Sinks TO-220 VERT 23.2 TR LOW COST SLID ON
Aavid Thermalloy
1: $0.25
DF3-2S-2C
Headers & Wire Housings 2MM RECEPT HOUSING 2 POS C ...
Hirose Connector
1: $0.20
L78S15CV
Linear Regulators - Standard 15V 2.0A Positive Sin ...
STMicroelectronics
1: $0.83
CD4518BE
Counter ICs Dual BCD Up
Texas Instruments
1: $0.29
ECQ-E2825KF
Film Capacitors 250DC 8.2uF 10% L/S =5mm
Panasonic Electronic Components
1: $1.69
OPA2134PAG4
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
LM350T
Linear Regulators - Standard TO-220 3A Adj Volt
Fairchild Semiconductor
1: $0.93
DF3A-2P-2DSA
Headers & Wire Housings 2MM V PCB HEADER 2POS THRU ...
Hirose Connector
1: $0.34
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.20
MF1/4DCT52R3001F
Metal Film Resistors - Through Hole 1/4W 3K ohm 1%
KOA Speer
1: $0.06
DSF050J393
Film Capacitors 0.039uF 50V
Cornell Dubilier
1: $0.27
CR0603-FX-1001HLF
Thick Film Resistors - SMD 1KOHM 1/10WATT 1%
Bourns
1: $0.04
FQU17P06TU
MOSFET -60V Single
Fairchild Semiconductor
1: $0.80

103366426