Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-DF10S
Manufacturer Part #:

DF10S

Manufacturer:

Description: Bridge Rectifiers 1.5A Bridge
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 1000 V
Maximum RMS Reverse Voltage: 700 V
Forward Continuous Current: 1.5 A
Max Surge Current: 50 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 50 uA
Power Dissipation: 3.1 W
Maximum Operating Temperature: + 150 C
Length: 8.5 mm
Width: 6.5 mm
Height: 3.3 mm
Mounting Style: SMD/SMT
Package / Case: SDIP-4
Packaging: Reel
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1500
Part # Aliases: DF10S_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,179 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.50
  10: $0.337
  100: $0.223
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.172
  3,000: $0.145
  9,000: $0.14
  24,000: $0.132
  49,500: $0.13
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
T491B476M010AT
Tantalum Capacitors - Solid SMD 10volt 47uF 20% Le ...
Kemet
1: $0.96
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
R46KI322040M2M
Film Capacitors 275volts 0.22uF 20%
Kemet
1: $0.60
T491B107K006AT
Tantalum Capacitors - Solid SMD 6.3volts 100uF 10%
Kemet
1: $0.49
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.61
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.52
C0805C103K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
SMCJ30CA
TVS Diodes - Transient Voltage Suppressors 30volts ...
Bourns
1: $0.70
STPS140U
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
STMicroelectronics
1: $0.18
UUD1C680MCL1GS
Aluminum Electrolytic Capacitors - SMD 16volts 68u ...
Nichicon
1: $0.65
US1M-E3/61T
Rectifiers 1.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.40
FE2X03-4-3NL
Common Mode Filters / Chokes CUR COMP NOISE SUPP
Pulse
1: $3.22
RK73H2ATTD1001F
Thick Film Resistors - SMD 1/8watts 1Kohms 1%
KOA Speer
1: $0.10
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
IMBD4148-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
TAJA335K025RNJ
Tantalum Capacitors - Solid SMD 25volts 3.3uF 10%
AVX
1: $1.05
V20E275P
Varistors 275Vrms 10kA 900pF 20mm Disc
Littelfuse
1: $0.55
SMAZ12-13-F
Zener Diodes 12V 1W
Diodes Inc.
1: $0.53

000000001