Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-DF08M
Manufacturer Part #:

DF08M

Manufacturer:

Description: Bridge Rectifiers 1.5A Bridge
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant By Exemption Details
Product: Single Phase Bridge
Peak Reverse Voltage: 800 V
Maximum RMS Reverse Voltage: 560 V
Forward Continuous Current: 1.5 A
Max Surge Current: 50 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 3.1 W
Maximum Operating Temperature: + 150 C
Length: 8.51 mm
Width: 6.48 mm
Height: 3.3 mm
Mounting Style: Through Hole
Package / Case: PDIP-4
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,198 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  25: $0.338
  100: $0.291
  250: $0.26
  500: $0.224
  1,000: $0.173
  2,000: $0.156
  5,000: $0.146
  10,000: $0.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
FQP3P50
MOSFET 500V P-Channel QFET
Fairchild Semiconductor
1: $1.04
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
K105Z20Y5VF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50 ...
Vishay/BC Components
1: $0.47
2300LL-102-V-RC
Fixed Inductors TOROID INDUCTOR 1K LOW LOSS VERTCL ...
Bourns
1: $4.18
K104K20X7RH53K2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.38
1N4742ATR
Zener Diodes 12V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
1N5819
Schottky Diodes & Rectifiers Vr/40V Io/1A BULK
STMicroelectronics
1: $0.12
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
STGP10NC60HD
IGBT Transistors PowerMESH TM IGBT
STMicroelectronics
1: $1.17
SS14
Schottky Diodes & Rectifiers SMA 40V 1.0A
Fairchild Semiconductor
1: $0.19
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
PHD13003C,126
Transistors Bipolar - BJT H-VOLT PWR BPT 700V 2 A
NXP Semiconductors
1: $0.34
UCS2G820MHD
Aluminum Electrolytic Capacitors - Leaded 400volts ...
Nichicon
1: $3.29
1N4148-TAP
Diodes - General Purpose, Power, Switching vR/100V ...
Vishay Semiconductors
1: $0.08
IXDD604PI
Power Driver ICs 4A Dual Low-Side Ultrafast Mosfet ...
Clare
1: $1.28
MF1/4DCT52R4701F
Metal Film Resistors - Through Hole 1/4W 4.7K ohm ...
KOA Speer
1: $0.06
MF1/4DCT52A1003F
Metal Film Resistors - Through Hole 1/4 WATT 100K ...
KOA Speer
1: $0.06

000000001