Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-DF04S
Manufacturer Part #:

DF04S

Manufacturer:

Description: Bridge Rectifiers 1.5A Bridge
Silverlight Page 567, Mouser Enhanced Catalog
PDF Page 567, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 400 V
Maximum RMS Reverse Voltage: 280 V
Forward Continuous Current: 1.5 A
Max Surge Current: 50 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 50 uA
Power Dissipation: 3.1 W
Maximum Operating Temperature: + 150 C
Length: 8.5 mm
Width: 6.5 mm
Height: 3.3 mm
Mounting Style: Through Hole
Package / Case: SDIP-4
Packaging: Reel
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 1500
Part # Aliases: DF04S_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,516 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  25: $0.31
  100: $0.268
  250: $0.239
  500: $0.206
  1,000: $0.159
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.159
  2,000: $0.143
  5,000: $0.134
  10,000: $0.129
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HV9910BLG-G
LED Lighting Drivers UNIVRSL HI BRGHTNES LED DRIVE ...
Supertex
1: $1.48
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
HV9961LG-G
LED Lighting Drivers LED DRIVER WITH AVE RAGE-MODE ...
Supertex
1: $2.27
T491D106K035AT
Tantalum Capacitors - Solid SMD 35V 10uF 10%
Kemet
1: $1.35
ECQ-E4104KF
Film Capacitors 400DC 0.1uF 10% LS=10mm
Panasonic Electronic Components
1: $0.42
1755749
Pluggable Terminal Blocks 5.08 3P HEADER 180DG
Phoenix Contact
1: $0.77
0154.750DR
Fuses Fuseblck w/ fuse.75A OMNI BLOK 154
Littelfuse
1: $2.10
M2012SS1W03
Toggle Switches ON-NONE-ON PC SPDT
NKK Switches
1: $2.86
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
T1650-600G-TR
Triacs 16 Amp 600 Volt
STMicroelectronics
1: $2.87
47948-0001
Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS
Molex
1: $1.22
WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright
1: $0.09
39535-0006
Pluggable Terminal Blocks 5.08MM EURO HEADER V DER ...
Molex
1: $1.97
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
L7812CD2T-TR
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.70
293-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.15
MOC3063S
Triac & SCR Output Optocouplers Optocoupler TRIAC
Lite-On
1: $0.47
CC1206KKX5R8BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
2000: $0.06
293-2.2K-RC
Carbon Film Resistors - Through Hole 2.2Kohms 5%
Xicon
1: $0.15
290-221-RC
Thick Film Resistors - SMD 1/8WATT 221OHMS
Xicon
5000: $0.01

000000001