Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-CNY171M
Manufacturer Part #:

CNY171M

Manufacturer:

Description: Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 70 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 7500 Vrms
Current Transfer Ratio: 80 %
Maximum Forward Diode Voltage: 1.65 V
Maximum Input Diode Current: 60 mA
Maximum Power Dissipation: 250 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: PDIP-6
Packaging: Bulk
Maximum Fall Time: 20 us
Maximum Reverse Diode Voltage: 6 V
Maximum Rise Time: 4 us
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 1000
Part # Aliases: CNY171M_NL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
863 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  25: $0.372
  100: $0.321
  250: $0.286
  500: $0.246
  1,000: $0.19
  2,000: $0.172
  5,000: $0.16
  10,000: $0.155

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
R75PR4100AA30K
Film Capacitors 630volts 1.0uF 10% 27.5mm
Kemet
1: $1.85
MC78L05ACDR2G
Linear Regulators - Standard 5V 100mA Postive
ON Semiconductor
1: $0.33
CS8900A-CQ3Z
Ethernet ICs IC 10Mbps Ethernet Controller 3.3V
Cirrus Logic
1: $7.51
TLC27L2CP
Operational Amplifiers - Op Amps LiNCMOS Dual
Texas Instruments
1: $1.01
TIP122
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.66
DN3545N3-G
MOSFET 450V 20Ohm
Supertex
1: $1.16
EA DOGM162W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $11.41
2N5320
Transistors Bipolar - BJT NPN Ampl/Switch
Central Semiconductor
1: $2.50
CRBRS-GB-349
Development Boards & Kits - ARM CERBERUS MAINBOARD ...
GHI Electronics
1: $28.95
CD74AC161E
Counter ICs Sync Preset Binary w/ASync Reset
Texas Instruments
1: $0.70
C0805C102F5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $1.26
ILQ74
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $2.00
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CD74AC164E
Counter Shift Registers 8-Bit Srl-In Prl-Out
Texas Instruments
1: $0.70
MM74HCT74M
Flip Flops Dl D-Type Flip-Flop
Fairchild Semiconductor
1: $0.55
PR03000201008JAC00
Metal Film Resistors - Through Hole 3watts 1ohms 5 ...
Vishay/BC Components
1: $0.46
STPS1L40U
Schottky Diodes & Rectifiers 1.0 Amp 40 Volt
STMicroelectronics
1: $0.21
MM74HC244WM
Buffers & Line Drivers Octal 3-STATE Buffer
Fairchild Semiconductor
1: $0.56
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09


151682008