Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-BSR57
Manufacturer Part #:

BSR57

Manufacturer:

Description: JFET N-Ch Transistor Lo Freq/Lo Noise
Silverlight Page 638, Mouser Enhanced Catalog
PDF Page 638, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain Current (Idss at Vgs=0): 100 mA
Gate-Source Breakdown Voltage: - 40 V
Configuration: Single
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Power Dissipation: 250 mW
Series: BSR57
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
186 Can Ship Immediately

On Order: 9000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  25: $0.386
  100: $0.233
  250: $0.165
  500: $0.115
  1,000: $0.101
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.085
  6,000: $0.07
  12,000: $0.058
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3-6318491-6
Board to Board & Mezzanine Connectors 220 POS PLUG ...
TE Connectivity / AMP
1: $20.70
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.64
MAX2634AXT+T
RF Amplifier 315MHz/433MHz for RKE
Maxim Integrated
1: $1.77
MAX2640EUT+T
RF Amplifier 300MHz - 2.5GHz SiGe Ultra-Low-Noise
Maxim Integrated
1: $2.97
PD57006-E
Transistors RF MOSFET Power RF POWER TRANS
STMicroelectronics
1: $13.94
HDMIULC6-4SC6
TVS Diode Arrays ESD PROTECTION
STMicroelectronics
1: $1.20
SP67
Transformers Audio & Signal 600/600 CT XFMR PRI/SE ...
Triad Magnetics
1: $14.05
S761K
DC Power Connectors DC PWR PLG 0.080" 1.8"L, BLK H ...
Switchcraft
1: $4.60
PMBFJ310,215
JFET JFET N-CHAN 25V
NXP Semiconductors
1: $0.37
L6201
Motor / Motion / Ignition Controllers & Drivers DM ...
STMicroelectronics
1: $10.04
STGW60H65F
IGBT Transistors 60A 650V FST IGBT Very High Switc ...
STMicroelectronics
1: $8.57
MMBF4117
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.23
MMBFJ201
JFET N-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.54
PMBFJ111,215
JFET JFET N-CH 40V 35mA
NXP Semiconductors
1: $0.41
BSR56
JFET N-Ch Transistor Lo Freq/Lo Noise
Fairchild Semiconductor
1: $0.14
MMBF4391
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.19
MMBF4093
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.59
MMBF4119
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.48
BSR56,215
JFET TAPE7 FET-RFSS
NXP Semiconductors
1: $0.31
BSR58
JFET N-Ch Transistor Lo Freq/Lo Noise
Fairchild Semiconductor
1: $0.17

000000001