|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-BF256B
Manufacturer Part #:

BF256B

Manufacturer:

Description:
JFET N-Channel Transistor
Mouser Online Catalog Page 723, Mouser Online Catalog
PDF Page 723, PDF Catalog Page
BF256B Datasheet BF256B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92
Transistor Polarity: N-Channel
Configuration: Single
Vgs - Gate-Source Breakdown Voltage: - 30 V
Drain-Source Current at Vgs=0: 1.5 mA to 7 mA
Pd - Power Dissipation: 350 mW
Packaging: Bulk
Series: BF256B
Brand: Fairchild Semiconductor
Forward Transconductance - Min: 0.0045 S
Factory Pack Quantity: 10000
Unit Weight: 0.007055 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
J111_D26Z JFET 144,688
1N4148 Diodes - General Purpose, Power, Switching 140,070
2N3819 RF JFET Transistors 11,569
340P14-U Bipolar Transistors - BJT 168
J113 JFET 12,885
LT1013CP Precision Amplifiers 1,310
J211_D74Z RF JFET Transistors 4,288
BS170 MOSFET 28,676
J176_D74Z JFET 3,314
Real Time Availability
Stock:
10,991 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.313
100:
$0.134
$0.103
$0.078
$0.069
$0.065
$0.058
$0.055

To add to a project, please Log In.

197847692 147914401