Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-BDW93C
Manufacturer Part #:

BDW93C

Manufacturer:

Description: Transistors Darlington NPN Epitaxial Sil
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 12 V
Collector- Base Voltage VCBO: 100 V
Maximum DC Collector Current: 12 A
Maximum Collector Cut-off Current: 100 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-220
Packaging: Bulk
DC Collector/Base Gain hfe Min: 100
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 200
Part # Aliases: BDW93C_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-BDW93CTU BDW93CTU TUBE 760 Can Ship Immediately $0.98 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,317 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.98
  10: $0.76
  100: $0.605
  500: $0.551
  1,000: $0.421
  2,000: $0.374
  10,000: $0.359
  25,000: $0.348

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317T/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.70
IRF840PBF
MOSFET N-Chan 500V 8.0 Amp
Vishay/Siliconix
1: $1.55
SG3524N
Voltage Mode PWM Controllers Regulating Pulse Widt ...
Texas Instruments
1: $1.08
09-50-3031
Headers & Wire Housings HSG 3P W/LKG RAMP UL94V-2
Molex
1: $0.18
531002B00000G
Heat Sinks TO-220 VERT 13.4 TR EXTRUDED W/FINS
Aavid Thermalloy
1: $1.10
SN74HC32N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
74HC14N,652
Inverters HEX INV SCHMITT TRIG
NXP Semiconductors
1: $0.80
LM319N
Comparator ICs Dual Comparator
Fairchild Semiconductor
1: $0.56
1N4937
Rectifiers 1.0a Rectifier Fast Recovery
Fairchild Semiconductor
1: $0.22
MOX2CT631RR27J
Metal Oxide Resistors MO2 .27 5%TR
KOA Speer
1: $0.14
1N4744A-TAP
Zener Diodes 15 Volt 1.3 Watt
Vishay Semiconductors
1: $0.25
PN2907ABU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.21
140-100Z5-102Z-RC
Ceramic Disc Capacitors 100V 1000pF Z5U +80%/-20% ...
Xicon
1: $0.13
3319W-1-503
Trimmer Resistors - Through Hole 9MM RND 50KOHMS 2 ...
Bourns
1: $0.49
PN22LENA03QE
Pushbutton Switches Pushbutton DPDT 200mA
C&K Components
1: $1.61
HLMP1700
Standard LEDs - Through Hole Hi-Eff Red 635nm 2.0m ...
Everlight
1: $0.24
BDW94C
Transistors Darlington PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.86
MOS2CT52R273J
Metal Oxide Resistors 2W 27K 5%
KOA Speer
1: $0.13
MOX2CT631RR22J
Metal Oxide Resistors MO2 .22 5%TR
KOA Speer
1: $0.14
610HR005E
Current Sense Resistors - Through Hole 1watt .005o ...
Ohmite
1: $0.62

000000001Alternative Packaging