Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-BCV72
Manufacturer Part #:

BCV72

Manufacturer:

Description: Transistors Bipolar - BJT SOT-23 NPN GP AMP
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 60 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 60 V
DC Collector/Base Gain hfe Min: 200
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Continuous Collector Current: 500 mA
DC Current Gain hFE Max: 450
Maximum Power Dissipation: 350 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,471 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.06
  25: $0.057
  100: $0.037
  250: $0.02
  500: $0.018
  1,000: $0.017
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.017
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
C1005X7R1C224K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
SN74LVC1T45DBVR
Translation - Voltage Levels SingleB Dual-Supply B ...
Texas Instruments
1: $0.32
SI5403DC-T1-GE3
MOSFET 30V 6.0A 6.3W 30mohm @ 10V
Vishay/Siliconix
1: $1.14
MAX6316LUK29CY+T
Supervisory Circuits 5-Pin uPower Supervisor
Maxim Integrated
1: $2.86
SM6T7V5A
TVS Diodes - Transient Voltage Suppressors 600W 7. ...
STMicroelectronics
1: $0.26
BAV99
Rectifiers 70V 200mA A7
Fairchild Semiconductor
1: $0.06
BF511,215
Transistors RF JFET JFET N-CH 20V 10MA
NXP Semiconductors
1: $0.63
MMBD914
Rectifiers High Cond Ult Fst Di
Fairchild Semiconductor
1: $0.17
MMBT6427
Transistors Darlington NPN Transistor Darlington
Fairchild Semiconductor
1: $0.11
08051C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.15
BZM55C4V3-TR
Zener Diodes 4.3 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10
MMBTA55
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.07
KSC243JLFG
Tactile Switches Gold 300Gf J-Lead
C&K Components
1: $0.72
MMBZ5236B
Zener Diodes 7.5V 0.35W Zener
Fairchild Semiconductor
1: $0.19
GLCB01A2B
Limit Switches SPDT Snap Action w/Roller- Adjustab ...
Honeywell
1: $51.89
BCW89
Transistors Bipolar - BJT SOT-23 PNP GP AMP
Fairchild Semiconductor
1: $0.06
FK20S-13V_0100
D-Sub Contacts SOCKET CONTACT CRIMP AND POKE
FCT Electronics
1: $1.91

000000001