|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-BC847BMTF
Manufacturer Part #:

BC847BMTF

Manufacturer:

Description:
Bipolar Transistors - BJT SOT-23 NPN GP AMP
Mouser Online Catalog Page 700, Mouser Online Catalog
PDF Page 700, PDF Catalog Page
BC847BMTF Datasheet BC847BMTF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Transistor Polarity: NPN
Package / Case: SOT-23
Configuration: Single
Collector- Emitter Voltage VCEO Max: 45 V
Collector- Base Voltage VCBO: 50 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 200 mV
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
Series: BC847
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 110
DC Current Gain hFE Max: 800
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 310 mW
Factory Pack Quantity: 3000
Part # Aliases: BC847BMTF_NL
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 15,115
BSS138 MOSFET 119,677
CRCW06031K00FKEA Thick Film Resistors - SMD 665,240
LM3914VX/NOPB LED Lighting Drivers 1,931
MMBT3906 Bipolar Transistors - BJT 49,973
BC857BMTF Bipolar Transistors - BJT 15,813
RK73B2BTTD103J Thick Film Resistors - SMD 128,019
RK73B2BTTD472J Thick Film Resistors - SMD 44,156
1869295 Fixed Terminal Blocks 88
Real Time Availability
Stock:
27,114 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
10:
$0.149
100:
$0.053
$0.036
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.027
$0.021
$0.019
$0.015
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692