|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-BC81725MTF
Manufacturer Part #:

BC81725MTF

Manufacturer:

Description:
Bipolar Transistors - BJT SOT-23 NPN GP AMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23
Transistor Polarity: NPN
Configuration: Single
Collector- Emitter Voltage VCEO Max: 45 V
Collector- Base Voltage VCBO: 50 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.7 V
Maximum DC Collector Current: 0.8 A
Gain Bandwidth Product fT: 100 MHz
Maximum Operating Temperature: + 150 C
Series: BC817
Brand: Fairchild Semiconductor
Continuous Collector Current: 0.8 A
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 630
Minimum Operating Temperature: - 65 C
Packaging: Reel
Pd - Power Dissipation: 310 mW
Factory Pack Quantity: 3000
Part # Aliases: BC81725MTF_NL
Unit Weight: 0.002116 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO1540DR Digital Isolators 4,209
MSP430G2553IPW20R 16-bit Microcontrollers - MCU 4,117
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 908,678
CRCW08051M00FKEA Thick Film Resistors - SMD 127,300
LD1086D2M33TR LDO Voltage Regulators 3,215
MMBT3904 Bipolar Transistors - BJT 175,009
1812L110PR Resettable Fuses - PPTC 3,268
281698-3 Headers & Wire Housings 4,044
CRCW080510R0FKEA Thick Film Resistors - SMD 260,634
BC80725MTF Bipolar Transistors - BJT 10,119
Real Time Availability
Stock:
30,617 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.20
10:
$0.139
100:
$0.058
$0.04
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.031
$0.026
$0.025
$0.023
$0.02
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401