Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-BC560CTA
Manufacturer Part #:

BC560CTA

Manufacturer:

Description:
Bipolar Transistors - BJT TO-92 PNP GP AMP
Mouser Online Catalog Page 710, Mouser Online Catalog
PDF Page 710, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 50 V
Collector- Emitter Voltage VCEO Max: - 45 V
Emitter- Base Voltage VEBO: - 5 V
Collector-Emitter Saturation Voltage: - 250 mV
Maximum DC Collector Current: - 0.1 A
Gain Bandwidth Product fT: 150 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 110
DC Current Gain hFE Max: 800
Maximum Power Dissipation: 0.5 W
Minimum Operating Temperature: - 65 C
Packaging: Ammo Pack
Series: BC560
Factory Pack Quantity: 2000
Unit Weight: 0.008466 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 401,424
1N4148 Diodes - General Purpose, Power, Switching 275,033
BD14016STU Bipolar Transistors - BJT 13,349
1N4007 Rectifiers 288,697
1N4001 Rectifiers 187,914
1N4004 Rectifiers 70,366
1N4148TR Diodes - General Purpose, Power, Switching 94,932
BC550CTA Bipolar Transistors - BJT 24,644
BC550CBU Bipolar Transistors - BJT 20,566
BC546BTA Bipolar Transistors - BJT 28,924
Real Time Availability
Stock:
20,244 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  10: $0.142
  100: $0.059
  1,000: $0.035
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.031
  10,000: $0.026
  24,000: $0.024
  50,000: $0.023
  100,000: $0.02

To add to a project, please Log In.

137122207 197847692 147914401