Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-BC557
Manufacturer Part #:

BC557

Manufacturer:

Description: Transistors Bipolar - BJT PNP -45V -100mA HFE/800
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 50 V
Collector- Emitter Voltage VCEO Max: - 45 V
Emitter- Base Voltage VEBO: - 5 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 150 MHz
DC Collector/Base Gain hfe Min: 110
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Collector-Emitter Saturation Voltage: - 45 V
Continuous Collector Current: 0.1 A
DC Current Gain hFE Max: 800
Maximum Power Dissipation: 0.5 W
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
Transistors Bipolar - BJT PNP Transistor General Purpose

Compare With Current Part
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
TL072CN
Operational Amplifiers - Op Amps Dual Low Noise JF ...
STMicroelectronics
1: $0.40
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
271-4.7K-RC
Metal Film Resistors - Through Hole 4.7Kohms 1% 50 ...
Xicon
1: $0.13
CD4030BE
Logic Gates Quad Exclusive
Texas Instruments
1: $0.25
EEA-GA1V100B
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Panasonic Electronic Components
1: $0.25
271-470-RC
Metal Film Resistors - Through Hole 470ohms 1% 50P ...
Xicon
1: $0.13
BC327
Transistors Bipolar - BJT PNP -45V -800mA HFE/630
Fairchild Semiconductor
1: $0.37
140-50S5-101J-RC
Ceramic Disc Capacitors 50V 100pF SL 5% Tol
Xicon
1: $0.06

000000001