Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-BC549
Manufacturer Part #:

BC549

Manufacturer:

Description: Transistors Bipolar - BJT NPN 30V 100mA HFE/8
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 30 V
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 30 V
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 300 MHz
DC Collector/Base Gain hfe Min: 110
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Continuous Collector Current: 0.1 A
DC Current Gain hFE Max: 800
Maximum Power Dissipation: 0.5 W
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,429 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1429 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  25: $0.15
  100: $0.093
  250: $0.076

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
BAT41
Schottky Diodes & Rectifiers 100mA 100 Volt
STMicroelectronics
1: $0.13
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
BD140
Transistors Bipolar - BJT PNP Audio Amplfier
STMicroelectronics
1: $0.40
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
OF104JE
Carbon Film Resistors - Through Hole 1/2watt 100K ...
Ohmite
1: $0.52
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
110-93-308-41-605000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $5.17
1N5401
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.46
271-47K-RC
Metal Film Resistors - Through Hole 47Kohms 1% 50P ...
Xicon
1: $0.13
OF682JE
Carbon Composition Resistors 1/2W 6800 ohms 5%
Ohmite
1: $0.52

0000000015-9999-2false