Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-BC547
Manufacturer Part #:

BC547

Manufacturer:

Description:
Bipolar Transistors - BJT NPN 45V 100mA
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 50 V
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 250 mV
Maximum DC Collector Current: 0.1 A
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 110
DC Current Gain hFE Max: 800
Maximum Power Dissipation: 0.5 W
Minimum Operating Temperature: - 65 C
Packaging: Bulk
Series: BC547
Factory Pack Quantity: 2000
Unit Weight: 0.007055 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001