Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-BC517D74Z
Manufacturer Part #:

BC517_D74Z

Manufacturer:

Description: Transistors Darlington NPN DAR 30V 1.2A
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 30 V
Emitter- Base Voltage VEBO: 10 V
Collector- Base Voltage VCBO: 40 V
Maximum DC Collector Current: 1.2 A
Maximum Collector Cut-off Current: 0.1 uA
Power Dissipation: 625 mW
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Packaging: Ammo
Continuous Collector Current: 1.2 A
DC Collector/Base Gain hfe Min: 30000
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,097 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.68
  25: $0.445
  100: $0.216
  250: $0.154
  500: $0.094
  1,000: $0.08
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.063
  5,000: $0.053
  10,000: $0.044

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PLV1D221MDL1TD
Aluminum Organic Polymer Capacitors 220uF 20V 20%
Nichicon
1: $2.49
ATMEGA32A-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.15
DS18B20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.14
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $2.64
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
TPDV1240RG
Sidacs 12 Amp 400 Volt
STMicroelectronics
1: $9.71
HGTG27N120BN
IGBT Transistors 72A 1200V NPT Series N-Ch IGBT
Fairchild Semiconductor
1: $10.55
BTA16-800BWRG
Triacs 16 Amp 800 Volt
STMicroelectronics
1: $0.95
H11L1SVM
Logic Output Optocouplers Optocoupler Schmitt Trig ...
Fairchild Semiconductor
1: $1.02
IRL640A
MOSFET 200V N-Channel a-FET Logic Level
Fairchild Semiconductor
1: $1.34
PN2222ABU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
3319P-1-104
Trimmer Resistors - Through Hole 9MM RND 100KOHMS ...
Bourns
1: $0.49
MMBTA14
Transistors Darlington NPN Transistor Darlington
Fairchild Semiconductor
1: $0.10
TLHR4605
Standard LEDs - Through Hole Red Tinted Diff 2.5-6 ...
Vishay Semiconductors
1: $0.78
GRM0335C1H120JD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
GRM0335C1H1R8BD01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.8pF ...
Murata Electronics
1: $0.10
BC516_D27Z
Transistors Darlington PNP DAR -30V -1A
Fairchild Semiconductor
1: $0.35
SC39-11EWA
LED Displays & Accessories Single Red 625nm Common ...
Kingbright
1: $1.10

000000001