|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-BC33716TA
Manufacturer Part #:

BC33716TA

Manufacturer:

Description:
Bipolar Transistors - BJT NPN 45V 800mA HFE/250
Mouser Online Catalog Page 700, Mouser Online Catalog
PDF Page 700, PDF Catalog Page
BC33716TA Datasheet BC33716TA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Transistor Polarity: NPN
Package / Case: TO-92-3 Kinked Lead
Configuration: Single
Collector- Emitter Voltage VCEO Max: 45 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 0.7 V
Maximum DC Collector Current: 0.8 A
Gain Bandwidth Product fT: 100 MHz
Maximum Operating Temperature: + 150 C
Series: BC33716
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 630
Minimum Operating Temperature: - 55 C
Packaging: Ammo Pack
Pd - Power Dissipation: 625 mW
Factory Pack Quantity: 2000
Part # Aliases: BC33716TA_NL
Unit Weight: 0.008466 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-BC33716BU BC33716BU Bulk In Stock $0.25 1
512-BC33716TFR BC33716TFR Reel In Stock $0.25 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BC33740TA Bipolar Transistors - BJT 85,241
1590BB Enclosures, Boxes, & Cases 1,065
22-27-2031 Headers & Wire Housings 24,581
22-27-2041 Headers & Wire Housings 34,492
5-102619-6 Headers & Wire Housings 718
BC33725TA Bipolar Transistors - BJT 34,191
RDER71H104K0K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 7,611
4724 Mounting Hardware 4,742
VNP5N07-E MOSFET 686
5-103169-3 Headers & Wire Housings 627
Real Time Availability
Stock:
18,248 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
10:
$0.164
100:
$0.068
$0.047
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
$0.035
$0.03
$0.028
$0.026
$0.023

To add to a project, please Log In.

137122207 147914401 197847692Alternative Packaging