|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-BC184
Manufacturer Part #:

BC184

Manufacturer:

Description:
Bipolar Transistors - BJT NPN 30V 100mA HFE/8
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Transistor Polarity: NPN
Package / Case: TO-92
Configuration: Single
Collector- Emitter Voltage VCEO Max: 30 V
Collector- Base Voltage VCBO: 45 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.1 A
Maximum Operating Temperature: + 150 C
Series: BC184
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 130
DC Current Gain hFE Max: 800
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Pd - Power Dissipation: 350 mW
Factory Pack Quantity: 2000
Unit Weight: 0.007055 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001