Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-BAS70SV
Manufacturer Part #:

BAS70SV

Manufacturer:

Description: Schottky Diodes & Rectifiers Dual Schottky Barrier Diodes
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 565, Mouser Enhanced Catalog
PDF Page 565, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Product: Schottky Diodes
Peak Reverse Voltage: 70 V
Forward Continuous Current: 70 mA
Max Surge Current: 2.5 A
Configuration: Dual
Recovery Time: 1.55 nS
Forward Voltage Drop: 365 mV
Maximum Reverse Leakage Current: 2.5 uA
Maximum Power Dissipation: 200 mW
Mounting Style: SMD/SMT
Package / Case: SOT-563F
Packaging: Reel
Maximum Diode Capacitance: 3 pF
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,773 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.20
  25: $0.18
  100: $0.15
  250: $0.13
  500: $0.10
  1,000: $0.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.077
  6,000: $0.065
  12,000: $0.058
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3D1P7060Q
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $0.49
STD18N65M5
MOSFET N-Ch 650V 0.198 Ohm 15 A MDmesh V
STMicroelectronics
1: $3.50
IPD50R280CE
MOSFET 500V 280 RDS CoolMOS Superjunction MOSFET
Infineon Technologies
1: $2.53
LMP7701MF/NOPB
Operational Amplifiers - Op Amps 12V PREC CMOS OP ...
Texas Instruments
1: $2.28
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.58
MAX485CSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.03
FAN3100TSX
Power Driver ICs single 2A High Speed Low Side TTL
Fairchild Semiconductor
1: $0.95
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
ES3D
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.16
111-0703-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $2.27
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.45
CD74HC4514EN
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $3.00
DAC7552IRGTR
Digital to Analog Converters - DAC 12-Bit Dual Ult ...
Texas Instruments
1: $5.28
1206L050YR
Resettable Fuses 1206 PTC 6V 500MA
Littelfuse
1: $0.45
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
SST25VF080B-80-4I-SAE
Flash 2.7V to 3.6V 8Mbit SPI Serial Flash
Microchip Technology
1: $1.24
111-0702-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $2.87
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Fairchild Semiconductor
1: $0.20
SB1245
Schottky Diodes & Rectifiers 12A 45V Ultra Low VF ...
Fairchild Semiconductor
1: $1.50

156294660