|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Latches Octal D-Type Latch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Latches
RoHS: RoHS Compliant Details
Number of Circuits: 8 Circuit
Logic Type: D-Type Latch
Logic Family: 74VHCT
Polarity: Non-Inverting
Number of Output Lines: 8 Line
High Level Output Current: - 8 mA
Propagation Delay Time: 9.5 ns at 5 V
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-20
Packaging: Tube
Brand: Fairchild Semiconductor
Mounting Style: SMD/SMT
Number of Channels: 8 Channels
Number of Input Lines: 2 Line
Quiescent Current: 4 uA
Series: 74VHCT573A
Factory Pack Quantity: 36
Supply Current - Max: 4 uA
VendorNumber: 5121
Unit Weight: 0.028254 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-74VHCT573AMTC 74VHCT573AMTC Tube In Stock $0.62 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001Alternative Packaging