Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-74VHC373MTC
Manufacturer Part #:

74VHC373MTC

Manufacturer:

Description: Latches Octal D-Type Latch
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Latches
RoHS: RoHS Compliant Details
Number of Circuits: 8
Logic Type: D-Type Latch
Logic Family: 74VHC
Polarity: Non-Inverting
Number of Output Lines: 8
High Level Output Current: - 8 mA
Propagation Delay Time: 14.9 ns at 3.3 V, 9.2 ns at 3.3 V
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: TSSOP-20
Packaging: Tube
Mounting Style: SMD/SMT
Number of Input Lines: 2
Factory Pack Quantity: 73
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-74VHC373MTCX 74VHC373MTCX REEL 12,500 Can Ship in 0 Days $0.63 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,556 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  25: $0.419
  100: $0.362
  250: $0.323
  500: $0.278
  1,000: $0.215
  2,000: $0.194
  5,000: $0.181
  10,000: $0.174

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT245BL-REEL
USB Interface IC USB to Parallel FIFO IC LQFP-32
FTDI
1: $5.75
FDMC7570S
MOSFET 25V 40A 2mOhm N-CH PowerTrench SyncFET
Fairchild Semiconductor
1: $2.00
TPS2590RSAR
Hot Swap & Power Distribution 3V to 20V Hi Crnt Lo ...
Texas Instruments
1: $2.18
PVX012A0X3-SRZ
DC/DC Converters 3-14.4Vin .6-5.5Vout 12A Neg Logi ...
GE Energy (Lineage Power)
1: $11.12
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.53
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
NDT3055L
MOSFET SOT-223 N-CH LOGIC
Fairchild Semiconductor
1: $0.57
UVT020A0X3-SRZ
DC/DC Converters 3-14.4Vin .6-5.5Vout 20A Neg SMT ...
GE Energy (Lineage Power)
1: $16.41
ATSTK500
Development Boards & Kits - AVR Starter kit for AV ...
Atmel
1: $84.15
TL431QDBZR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.22
0154001.DR
Fuses Fuseblock w/ fuse 1A OMNI BLOK 154
Littelfuse
1: $2.10
0154.750DR
Fuses Fuseblck w/ fuse.75A OMNI BLOK 154
Littelfuse
1: $2.10
SN74TVC3306DCTR
Digital Bus Switch ICs DUAL VOLTAGE CLAMP
Texas Instruments
1: $2.03
SN65LVDS1DBVT
LVDS Interface IC Single LVDS Transmitter
Texas Instruments
1: $1.44
SN74AUP2G08DCUR
Logic Gates Low-Pwr Dual 2-Inp Pos-AND Gate
Texas Instruments
1: $0.40
LM317MQDCYRG4
Linear Regulators - Standard 4 Pin 500mA Adj Pos V ...
Texas Instruments
1: $0.60
MCP1640CT-I/CHY
DC/DC Switching Converters 500 kHz 300 mA Syn Boos ...
Microchip Technology
1: $0.62
CX3225GB25000D0HEQZ1
Crystals 3.2x2.5x0.8 25MHz 8pF +/-20ppm
AVX
1: $1.30
NTCLE100E3103JB0
Thermistors - NTC NTC 10Kohms Radial
Vishay/BC Components
1: $0.35
MCP6S21-I/P
Special Purpose Amplifiers 1-Chan. 12 MHz SPI
Microchip Technology
1: $1.28

000000001Alternative Packaging