Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-74LVX04M
Manufacturer Part #:

74LVX04M

Manufacturer:

Description: Inverters Hex Inverter
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 6
Logic Family: 74LVX
Logic Type: CMOS
High Level Output Current: - 4 mA
Low Level Output Current: 4 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SOIC-14
Packaging: Tube
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.6 V
Factory Pack Quantity: 55
Part # Aliases: 74LVX04M_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-74LVX04MTC 74LVX04MTC TUBE 4,352 Can Ship Immediately $0.36 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  25: $0.36
  100: $0.291
  250: $0.241
  500: $0.199
  1,000: $0.149
  2,000: $0.133
  5,000: $0.125
  10,000: $0.116

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F373VBT6
ARM Microcontrollers - MCU 32-Bit ARM Cortex M4 72 ...
STMicroelectronics
1: $7.49
SKY13385-460LF
RF Switch ICs .1-3.5GHz SP3T SOI IL .5dB @ 2.45GHz
Skyworks Solutions, Inc.
1: $0.78
5352068-1
Hard Metric Connectors RCPT 110POS R/A GOLD 2MM HM
TE Connectivity / AMP
1: $14.43
DS3234SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.87
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.76
ST-LINK/V2
Programmers - Processor Based STM8S STM32 Programr ...
STMicroelectronics
1: $21.25
Si4432-B1-FM
RF Transceiver Si4432 EZRadioPRO Transceiver +20dB ...
Silicon Labs
1: $3.85
TPS54622RHLT
DC/DC Switching Converters 4.5-17Vin,6A Syn Step D ...
Texas Instruments
1: $6.52
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
STW54NM65ND
MOSFET N-Ch 650V 0.055 Ohm 49A FDmesh II
STMicroelectronics
1: $18.48
PIC32MX795F512L-80I/PT
32-bit Microcontrollers - MCU 512KB Flash 128KB US ...
Microchip Technology
1: $11.76
TPS74801DRCR
Low Dropout Regulators - LDO 1.5A with Soft-Start
Texas Instruments
1: $1.94
FAN2108MPX
DC/DC Switching Controllers TinyBuck 3-24V, 8A Int ...
Fairchild Semiconductor
1: $3.60
GRM21BR71H154KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.28
52100001009
Fuse Clips 5mm Clip 90 Degree Pin Shift
Littelfuse
1: $0.16
LC4064V-75TN48I
CPLD - Complex Programmable Logic Devices PROGRAMM ...
Lattice
1: $6.08
74LVX244M
Buffers & Line Drivers Octal Buf/Line Drv
Fairchild Semiconductor
1: $0.56
GRM1885C1H302JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
BAT54SW-7-F
Schottky Diodes & Rectifiers 30V 200mW
Diodes Inc.
1: $0.35
74LVX86M
Logic Gates Quad 2-Input OR Gate
Fairchild Semiconductor
2000: $0.15

000000001Alternative Packaging