Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-74LCX240WM
Manufacturer Part #:

74LCX240WM

Manufacturer:

Description: Buffers & Line Drivers Octal Buff/Line Drv
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Number of Input Lines: 8
Number of Output Lines: 8
Polarity: Inverting
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Packaging: Tube
High Level Output Current: - 24 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 24 mA
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 8
Output Type: 3-State
Propagation Delay Time: 7.5 ns at 2.7 V, 6.5 ns at 3.3 V
Factory Pack Quantity: 36
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-74LCX240WMX 74LCX240WMX REEL 4,000 Can Ship in 0 Days $0.61 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,062 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.65
  25: $0.50
  100: $0.437
  250: $0.38
  500: $0.323
  1,000: $0.259
  2,000: $0.234
  5,000: $0.218
  10,000: $0.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS71501DCKR
Low Dropout Regulators - LDO 50mA ADJ 1.2-15V LDO
Texas Instruments
1: $0.71
MAX6816EUS+T
Supervisory Circuits Single Switch Debouncer
Maxim Integrated
1: $2.46
DG406DN-T1-E3
Multiplexer Switch ICs Single 16:1, 4-bit Multiple ...
Vishay/Siliconix
1: $5.80
TPS61175PWP
DC/DC Switching Regulators 3A High Vltg Boost Conv ...
Texas Instruments
1: $4.95
MAX6817EUT+T
Supervisory Circuits Dual Switch Debouncer
Maxim Integrated
1: $3.68
MAX9129EUE+
LVDS Interface IC Quad LVDS Line Driver
Maxim Integrated
1: $8.45
BCW60D,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.24
ESDA6V1L
TVS Diode Arrays 6.1V 300W Unidirect
STMicroelectronics
1: $0.36
MAX1483CSA+
RS-422/RS-485 Interface IC Slew-Rate-Limited RS-48 ...
Maxim Integrated
1: $3.12
LM324DR
Operational Amplifiers - Op Amps Quad GP Op Amp
Texas Instruments
1: $0.14
AVE104M50B12T-F
Aluminum Electrolytic Capacitors - SMD 0.1uF 50V 8 ...
Cornell Dubilier
1: $0.12
CY74FCT240ATSOC
Buffers & Line Drivers Octal Buffer/Driver With 3- ...
Texas Instruments
1: $0.72
AVE474M50B12T-F
Aluminum Electrolytic Capacitors - SMD 0.47uF 50V ...
Cornell Dubilier
1: $0.12
MF-R600-0-99
Resettable Fuses 6A 30V
Bourns
1: $0.53
MC12ED200J-F
Mica Capacitors 20PF 500V 5%
Cornell Dubilier
1: $2.06
EEE-FC1H100P
Aluminum Electrolytic Capacitors - SMD 10uF 50V
Panasonic Electronic Components
1: $0.29
EEE-FC1H470P
Aluminum Electrolytic Capacitors - SMD 47uF 50V
Panasonic Electronic Components
1: $0.76
1110-820K-RC
Fixed Inductors 82uH 10%
J.W. Miller
1: $1.66
74LCX244WM
Buffers & Line Drivers Buffer/Line Driver
Fairchild Semiconductor
1: $0.61
MF-R300-0-99
Resettable Fuses 3A 30V
Bourns
1: $0.39

000000001Alternative Packaging