Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-74LCX00M
Manufacturer Part #:

74LCX00M

Manufacturer:

Description: Logic Gates Qd 2-Input NAND Gate
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: NAND
Logic Family: 74LCX
Number of Gates: 4
Number of Lines (Input / Output): 2 / 1
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Propagation Delay Time: 6 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 1
Factory Pack Quantity: 55
Part # Aliases: 74LCX00M_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-74LCX00MTC 74LCX00MTC TUBE 1,882 Can Ship Immediately $0.49 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,653 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.57
  10: $0.38
  100: $0.212
  1,000: $0.159
  5,000: $0.133
  10,000: $0.124
  25,000: $0.114
  50,000: $0.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM188R60J106ME47D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.36
PCM4104PFBT
Audio D/A Converter ICs High-End 24-Bit 192kHz 4-C ...
Texas Instruments
1: $10.80
T491B106K016AT
Tantalum Capacitors - Solid SMD 16V 10uF 10% "B"
Kemet
1: $0.52
V120MLA1210H
Varistors 125A 135V 65pF
Littelfuse
1: $0.85
FDN338P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.56
BLM21PG331SN1D
EMI Filter Beads, Chokes & Arrays 0805 330 OHM
Murata Electronics
1: $0.30
V42MLA1206H
Varistors 42V 180A 425pF
Littelfuse
1: $0.69
12FR100E
Current Sense Resistors - Through Hole 2watts 0.1O ...
Ohmite
1: $1.87
52745-1897
FFC & FPC Connectors RA SMT ZIF TOP 18P GOLD
Molex
1: $1.78
74LCX32MTC
Logic Gates Quad 2-Input OR Gate
Fairchild Semiconductor
1: $0.47
74HC373D,652
Latches OCTAL D LATCH 3STATE
NXP Semiconductors
1: $0.42
MJD340T4
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.45
12061C333KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.25
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
PESD5V0U1UB,115
TVS Diodes - Transient Voltage Suppressors DIODE A ...
NXP Semiconductors
1: $0.40
B82498F3270J
Fixed Inductors 27nH 700mA 5% 2.3x1.7mm SMD
EPCOS
1: $0.79
BSR15
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.20
RK73H2HTTE2001F
Thick Film Resistors - SMD 2Kohms 1%
KOA Speer
1: $0.55
APT2012SURCK
Standard LEDs - SMD RED WATER CLEAR
Kingbright
1: $0.17
0453010.MR
Fuses 125V 10A Very Fast Acting
Littelfuse
1: $1.66

000000001Alternative Packaging