|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-74AUP1T97FHX
Manufacturer Part #:

74AUP1T97FHX

Manufacturer:

Description:
Logic Gates 2 Input, Low Power Config. Logic Gate
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Configurable Multiple-Function Gate
Logic Function: Configurable
Logic Family: TinyLogic
Propagation Delay Time: 1 ns to 1.3 ns
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: Micropak2-6
Packaging: Reel
Brand: Fairchild Semiconductor
Series: 74AUP1T97
Factory Pack Quantity: 5000
Unit Weight: 0.000705 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,965 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 4965 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.50
10:
$0.332
100:
$0.185
$0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.116
$0.108
$0.099
$0.096
$0.09
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

106208003 147914401 197847692