|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-74ACT32MTC
Manufacturer Part #:

74ACT32MTC

Manufacturer:

Description:
Logic Gates Quad 2-Input OR Gate
Mouser Online Catalog Page 2,404, Mouser Online Catalog
PDF Page 2,404, PDF Catalog Page
74ACT32MTC Datasheet 74ACT32MTC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: Single-Function Gate
Logic Function: OR
Logic Family: 74ACT
Number of Gates: 4 Gate
Number of Input Lines: 2 Input
Number of Output Lines: 1 Output
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Propagation Delay Time: 9 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-14
Packaging: Tube
Brand: Fairchild Semiconductor
Logic Type: 2-Input OR
Minimum Operating Temperature: - 40 C
Series: 74ACT32
Factory Pack Quantity: 2350
Unit Weight: 0.001951 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-74ACT32MTCX 74ACT32MTCX Reel In Stock $0.43 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS3808G01DBVR Supervisory Circuits 14,474
BAV99W,115 Diodes - General Purpose, Power, Switching 945,863
C3225X7S1H106K250AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 30,567
LM3478MM/NOPB Switching Controllers 12,027
INA118U Instrumentation Amplifiers 911
MAX3232EUE+ RS-232 Interface IC 2,269
BTS3408GXUMA2 Power Switch ICs - Power Distribution 8,506
MC-306 32.7680K-A0:ROHS Crystals 7,018
5M1270ZT144I5N CPLD - Complex Programmable Logic Devices 135
GRM1885C1H560JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,728
Real Time Availability
Stock:
4,408 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.312
100:
$0.174
$0.127
$0.109
$0.102
$0.093
$0.09
$0.084

To add to a project, please Log In.

197847692 147914401Alternative Packaging