|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-6N139TVM
Manufacturer Part #:

6N139TVM

Manufacturer:

Description:
High Speed Optocouplers VDE tested ,0.4version of 6N139M(8PW Darlington output)
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
6N139TVM Datasheet 6N139TVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Package / Case: DIP-8
Data Rate: 100 kbps
Number of Channels: 1 Channel
Output Type: Photodarlington
Isolation Voltage: 5000 Vrms
Vf - Forward Voltage: 1.3 V
If - Forward Current: 1.6 mA
Vr - Reverse Voltage: 5 V
Pd - Power Dissipation: 100 mW
Current Transfer Ratio: 2000 %
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Series: 6N139M
Packaging: Bulk
Brand: Fairchild Semiconductor
Factory Pack Quantity: 1000
Unit Weight: 0.031747 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC18F2620-I/SP 8-bit Microcontrollers - MCU 3,874
11 Phone Connectors 5,913
LM555CN Timers & Support Products 10,389
4-1571552-9 IC & Component Sockets 791
TVX1H222MCD Aluminum Electrolytic Capacitors - Leaded 567
MIKROE-388 D-Sub Cables 149
2203 Standoffs & Spacers 28
CSE187L Current Transformers 1,162
SFH6705 High Speed Optocouplers 1,842
Real Time Availability
Stock:
1,846 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.61
10:
$1.30
100:
$1.04
500:
$0.91
$0.754
$0.70
$0.674
$0.623

To add to a project, please Log In.

197847692 147914401 151682008 121159121 146259450