|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-6N139SVM
Manufacturer Part #:

6N139SVM

Manufacturer:

Description:
High Speed Optocouplers 8PW surface mount high gain darlington output
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Current Transfer Ratio: 2000 %
Data Rate: 0.1 MBd
Maximum Forward Diode Voltage: 1.75 V
Maximum Reverse Diode Voltage: 5 V
Maximum Power Dissipation: 100 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: DIP-8
Series: 6N139M
Packaging: Bulk
Brand: Fairchild Semiconductor
Forward Current: 1.6 mA
Input Type: DC
Isolation Voltage: 5000 Vrms
Maximum Forward Diode Current: 40 mA
Number of Channels: 1 Channel
Output Device: Photodarlington
Factory Pack Quantity: 1000
Unit Weight: 0.025397 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATTINY85-20PU 8-bit Microcontrollers - MCU 19,209
24LC512-I/SM EEPROM 15,456
LRTBG6TG-TU7-1+V7AW-36+ST7-68 Standard LEDs - SMD 42,755
BTA24-600BWRG Triacs 12,760
7805SRH-C Non-Isolated DC/DC Converters 1,442
G5V-1-DC5 Low Signal Relays - PCB 10,473
UA78M33CKCS Linear Voltage Regulators 19,188
1N4001 Rectifiers 160,847
1N4007 Rectifiers 314,105
1N914 Diodes - General Purpose, Power, Switching 177,182
Real Time Availability
Stock:
1,851 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.61
  10: $1.30
  100: $1.04
  500: $0.911
  1,000: $0.754
  2,000: $0.676
  10,000: $0.65
  25,000: Quote
 

To add to a project, please Log In.


151682008 121159121 146259450 147914401 197847692