|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-6N139SDVM
Manufacturer Part #:

6N139SDVM

Manufacturer:

Description:
High Speed Optocouplers 8PW smt darlington output
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
6N139SDVM Datasheet 6N139SDVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Package / Case: SMD-8
Number of Channels: 1 Channel
Output Type: Photodarlington
Isolation Voltage: 5000 Vrms
Vf - Forward Voltage: 1.3 V
If - Forward Current: 1.6 mA
Vr - Reverse Voltage: 5 V
Pd - Power Dissipation: 100 mW
Current Transfer Ratio: 2000 %
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Series: 6N139M
Packaging: Reel
Brand: Fairchild Semiconductor
Factory Pack Quantity: 1000
Unit Weight: 0.025397 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F051K6T6 ARM Microcontrollers - MCU 2,357
ES1D Rectifiers 54,975
MJD44H11TM Bipolar Transistors - BJT 13,928
MJD45H11TF Bipolar Transistors - BJT 3,256
SMCJ28CA TVS Diodes - Transient Voltage Suppressors 4,920
SN74LVC1T45MDCKREP Translation - Voltage Levels 5,216
SN65HVD33DR RS-422/RS-485 Interface IC 4,040
KHHD004A2B41Z Isolated DC/DC Converters 144
Real Time Availability
Stock:
1,000 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.70
10:
$1.37
100:
$1.10
500:
$0.963
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.797
$0.74
$0.713
$0.659
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 146259450 197847692 147914401 151682008