Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-6N137M
Manufacturer Part #:

6N137M

Manufacturer:

Description: High Speed Optocouplers High Speed 10MBit/s Logic Gate
Silverlight Page 185, Mouser Enhanced Catalog
PDF Page 185, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Maximum Baud Rate: 10 Mbps
Maximum Forward Diode Voltage: 1.75 V
Maximum Reverse Diode Voltage: 5 V
Maximum Power Dissipation: 100 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: DIP-8
Packaging: Bulk
Fall Time: 75 ns
Forward Current: 50 mA
Input Type: DC
Isolation Voltage: 5000 Vrms
Number of Channels per Chip: 1 Channel
Output Device: Photo IC
Rise Time: 75 ns
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,540 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.62
  25: $1.43
  100: $1.16
  250: $0.997
  500: $0.909
  1,000: $0.695
  2,000: $0.649
  5,000: $0.617
  10,000: $0.593

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
MER1S0505SC
DC/DC Converters 1W 5Vin 5Vout 200mA 1kVDC Isolate ...
Murata Power Solutions
1: $7.95
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.68
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.07
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
6237BG
Heat Sinks TO-220 HORIZ/VERT HAT SECT. CLIP ON
Aavid Thermalloy
1: $0.42
412-106104
Plug-In AC Adapters 6VDC/1A 2.1mm F
Xicon
1: $11.65
RFD14N05L
MOSFET TO-251AA N-Ch Power
Fairchild Semiconductor
1: $0.71
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
LD1117V33C
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
SA115C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.33
929852-01-12-RA
Headers & Wire Housings 24P STRT BRD MNT SKT 2 ROW ...
3M Electronic Solutions Division
1: $2.08
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
ACHL-50.000MHZ-EK
Standard Clock Oscillators 50MHz 3.3V
ABRACON
1: $1.60
291-510-RC
Carbon Film Resistors - Through Hole 510ohms 0.05
Xicon
1: $0.10
FK26X5R1A106K
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 1 ...
TDK
1: $0.41
291-1.5K-RC
Carbon Film Resistors - Through Hole 1.5Kohms 0.05
Xicon
1: $0.10
MF1/4DCT52R4871F
Metal Film Resistors - Through Hole 4.87Kohms 1% 1 ...
KOA Speer
1: $0.06
UVZ1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.25


154112477 151682008