Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-6N136VM
Manufacturer Part #:

6N136VM

Manufacturer:

Description: High Speed Optocouplers High Speed Transistor Optocouplers
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 193, Mouser Online Catalog
PDF Page 193, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Current Transfer Ratio: 38 %
Maximum Forward Diode Voltage: 1.8 V
Maximum Reverse Diode Voltage: 5 V
Maximum Power Dissipation: 45 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Series: 6N136
Packaging: Bulk
Brand: Fairchild Semiconductor
Forward Current: 25 mA
Input Type: DC
Isolation Voltage: 5000 Vrms
Maximum Continuous Output Current: 16 mA
Maximum Forward Diode Current: 50 mA
Minimum Forward Diode Voltage: 1.45 V
Number of Channels: 1 Channel
Output Device: Phototransistor
Factory Pack Quantity: 1000
Unit Weight: 0.031429 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,056 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.55
  10: $1.25
  100: $1.00
  500: $0.876
  1,000: $0.725
  2,000: $0.65
  10,000: $0.625
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C1608X5R1A106K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.47
C1608X5R1A226M080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.48
USB-RS232-WE-1800-BT_0.0
USB Cables / IEEE 1394 Cables USB to RS232 Embeded ...
FTDI
1: $23.50
G5LE-14-DC12
General Purpose Relays Power PCB Relay SPDT Sealed ...
Omron Electronics
1: $1.37
H11L1M
Logic Output Optocouplers Optocoupler LC Schmitt T ...
Fairchild Semiconductor
1: $0.88
HLMP-4000
Standard LEDs - Through Hole Green/Red Diffused 56 ...
Avago Technologies
1: $0.67
30316-6002HB
Headers & Wire Housings 16P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.75
RUW15SL12C
Isolated DC/DC Converters 15W I/P 16-160Vin 12Vout ...
Murata Power Solutions
1: $63.93
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.10
RK73H1JTTD1000F
Thick Film Resistors - SMD 1/10watts 100ohms 1%
KOA Speer
1: $0.10
B-20L-44
Ferrite Cable Cores Ferrite Bead Core EMI 1.6mm
KEMET NEC TOKIN
1: $0.18
B-20L-34
Ferrite Cable Cores Ferrite Bead Core EMI 0.8mm
KEMET NEC TOKIN
1: $0.16
B-20F-28
Ferrite Cable Cores Ferrite Bead Core EMI 1.3mm
KEMET NEC TOKIN
1: $0.15
ICE3PCS01G
Power Factor Correction - PFC STANDALONE PFC CTRLR ...
Infineon Technologies
1: $2.26
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
MTP3055VL
MOSFET 60V Single N-Ch
Fairchild Semiconductor
1: $1.21
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
TL074CN
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.62
M74HC08RM13TR
Logic Gates Quad 2-Input AND
STMicroelectronics
1: $2.80
L298HN
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $5.01


147914401 151682008 146259450 156701872 121159121 197847692