|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
512-6N136TSVM
Manufacturer Part #:

6N136TSVM

Manufacturer:

Description:
High Speed Optocouplers 8-PIN DIP, HIGH SPEED OPTOCOUPLER
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
6N136TSVM Datasheet 6N136TSVM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Package / Case: SMD-8
Data Rate: 1 Mbps
Number of Channels: 1 Channel
Output Type: Photodarlington
Isolation Voltage: 5000 Vrms
Vf - Forward Voltage: 1.45 V
If - Forward Current: 16 mA
Pd - Power Dissipation: 100 mW
Current Transfer Ratio: 38 %
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Brand: Fairchild Semiconductor
Maximum Collector Current: 200 uA
Output Current: 200 uA
Unit Weight: 0.028889 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMC6482AIMX/NOPB Operational Amplifiers - Op Amps 3,727
STD6N95K5 MOSFET 3,437
DF06S Bridge Rectifiers 5,494
FQD3P50TM MOSFET 5,015
IL300 High Linearity Optocouplers 2,064
5523 Test Leads 13
BR1 PCBs & Breadboards 117
CAT24C164WI-GT3 EEPROM 3,440
SMCJ220A TVS Diodes - Transient Voltage Suppressors 14,082
DG469EQ-T1-E3 Analog Switch ICs 1,784
Real Time Availability
Stock:
955 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.34
10:
$1.08
100:
$0.829
500:
$0.733
$0.578
$0.511
$0.501
$0.492
$0.456

To add to a project, please Log In.

156701872 147914401 121159121 146259450 197847692 151682008