Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-6N136TSR2VM
Manufacturer Part #:

6N136TSR2VM

Manufacturer:

Description: High Speed Optocouplers 8-PIN DIP, HIGH SPEED OPTOCOUPLER
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Fairchild Semiconductor
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Current Transfer Ratio: 38 %
Data Rate: 1 Mbit/s
Maximum Forward Diode Voltage: 1.7 A
Maximum Collector Current: 200 uA
Maximum Power Dissipation: 100 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-8
Packaging: Reel
Brand: Fairchild Semiconductor
Forward Current: 25 mA
Isolation Voltage: 5000 Vrms
Maximum Forward Diode Current: 16 mA
Number of Channels per Chip: 1 Channel
Output Device: Phototransistor
Unit Weight: 0.028889 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
420 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.42
  10: $1.10
  100: $0.877
Reel of 700
To purchase full reel, order in multiples of 700:
  700: $0.80
  1,400: $0.612
  2,100: $0.542
  9,800: $0.522
  24,500: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.92
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
L4962/A
Voltage Regulators - Switching Regulators 5.0 to 4 ...
STMicroelectronics
1: $2.85
216-3340-00-0602J
IC & Component Sockets 0.100" DIP SOCKET 16 Contac ...
3M Electronic Solutions Division
1: $18.35
TL431AIDBZR
Voltage References Adjustable Precision Shunt Regu ...
Texas Instruments
1: $0.42
AU2PK-M3/86A
Rectifiers 2A 800V Ultrafast
Vishay Semiconductors
1: $0.52
ECH-U1H102GX5
Film Capacitors 1000pF 50volts 2% 0805 PPS Film
Panasonic
1: $0.59
C1206C475K5PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.47
LM78L05ACZ
Linear Voltage Regulators 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.51
67068-8011
USB Connectors USB REC 4P RA SHLD TYPE B 30AU
Molex
1: $2.25
MJD44E3T4G
Transistors Darlington 10A 80V 20W NPN
ON Semiconductor
1: $0.67
UC3845BD1R2G
Switching Controllers 52kHz 1A Current PWM w/48% D ...
ON Semiconductor
1: $0.66
SFH617A-3X007T
Transistor Output Optocouplers Phototransistor Out ...
Vishay Semiconductors
1: $0.61
CD4021BE
Counter Shift Registers 8-Bit Shift
Texas Instruments
1: $0.56
BZX85C6V2-TAP
Zener Diodes 6.2 Volt 1.3 Watt 5%
Vishay Semiconductors
1: $0.10
P6KE110CA-E3/54
TVS Diodes - Transient Voltage Suppressors 600W 11 ...
Vishay Semiconductors
1: $0.59
SS5P9-M3/86A
Schottky Diodes & Rectifiers 5.0 Amp 90 Volt
Vishay Semiconductors
1: $0.45
MAX1482EPD+
RS-422/RS-485 Interface IC Slew-Rate-Limited RS-48 ...
Maxim Integrated
1: $3.46
BZX55C12-TAP
Zener Diodes 12 Volt 0.5W 5%
Vishay Semiconductors
1: $0.10


156701872 121159121 146259450 147914401 151682008 197847692