Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-3N256
Manufacturer Part #:

3N256

Manufacturer:

Description: Bridge Rectifiers 400V 2A BRIDGE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 400 V
Maximum RMS Reverse Voltage: 280 V
Forward Continuous Current: 2 A
Max Surge Current: 60 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 5 uA
Power Dissipation: 4.7 W
Maximum Operating Temperature: + 150 C
Length: 15.24 mm
Width: 5.08 mm
Height: 12.7 mm
Mounting Style: Through Hole
Package / Case: SIP-4
Packaging: Tube
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
DCA-20PC-6-DC4-RL-C
Digital Panel Meters 19.99Adc +8-36Vdc Low-Power R ...
Murata Power Solutions
1: $63.92
142-0701-501
RF Connectors PC R/A BLHD JCK GLD .155" LEGS
Johnson / Emerson Connectivity Solutions
1: $10.49
KT3225R40000ECV28TBA
TCXO Oscillators 40MHz 3.2x2.5mm
AVX
1: $4.50
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.00
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
NDS331N
MOSFET N-Ch LL FET Enhancement Mode
Fairchild Semiconductor
1: $0.51
SN7404N
Inverters Hex
Texas Instruments
1: $1.62
ATF16V8CZ-15JU
SPLD - Simple Programmable Logic Devices 15 ns 8 I ...
Atmel
1: $2.39
4814-3000-CP
IC & Component Sockets 14P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.32
1210L020WR
Resettable Fuses 30V 1210 .200A POLYFUSE
Littelfuse
1: $0.50
SN74LS04N
Inverters Hex Inv w/HV Output
Texas Instruments
1: $0.46
21020-0439
FFC / FPC Jumper Cables 0.5mm JUMPER 40POS Type A ...
Molex
1: $9.36
FP301-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/2, ...
3M Electronic Specialty
1: $2.00
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
FN406-1-02
Power Line Filters PCB MOUNT 1A
Schaffner
1: $10.79
B82462G4103M
Fixed Inductors 10uH 1.5A 20% 6.3x6.3mm SMD
EPCOS
1: $1.70
FMMT589TA
Transistors Bipolar - BJT PNP Medium Power
Diodes Inc. / Zetex
1: $0.33
20111000021P
Fuses 250V 1A DIN M/TL 5X20MM
Littelfuse
1: $1.37
B72210S0131K101
Varistors 130volts 2500A
EPCOS
1: $0.47

000000001