Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-3N255
Manufacturer Part #:

3N255

Manufacturer:

Description: Bridge Rectifiers 200V 2A BRIDGE
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bridge Rectifiers
RoHS: RoHS Compliant Details
Product: Single Phase Bridge
Peak Reverse Voltage: 200 V
Maximum RMS Reverse Voltage: 140 V
Forward Continuous Current: 2 A
Max Surge Current: 60 A
Forward Voltage Drop: 1.1 V
Maximum Reverse Leakage Current: 50 uA
Power Dissipation: 4.7 W
Maximum Operating Temperature: + 150 C
Length: 15.24 mm
Width: 5.08 mm
Height: 12.7 mm
Mounting Style: Through Hole
Package / Case: SIP-4
Packaging: Tube
Brand: Fairchild Semiconductor
Minimum Operating Temperature: - 55 C
Series: 3N255
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001