Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-2N7052
Manufacturer Part #:

2N7052

Manufacturer:

Description:
Darlington Transistors NPN Transistor Darlington
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Darlington Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 100 V
Emitter- Base Voltage VEBO: 12 V
Collector- Base Voltage VCBO: 100 V
Maximum DC Collector Current: 1.5 A
Maximum Collector Cut-off Current: 0.1 uA
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 1000
Minimum Operating Temperature: - 55 C
Series: 2N7052
Factory Pack Quantity: 2000
Unit Weight: 0.007090 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
Darlington Transistors NPN Transistor Darlington

Compare With Current Part

000000001