Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-2N6520TA
Manufacturer Part #:

2N6520TA

Manufacturer:

Description: Transistors Bipolar - BJT PNP Si Transistor Epitaxial
Mouser Online Catalog Page 614, Mouser Online Catalog
PDF Page 614, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: - 350 V
Collector- Emitter Voltage VCEO Max: - 350 V
Emitter- Base Voltage VEBO: - 5 V
Collector-Emitter Saturation Voltage: - 1 V
Maximum DC Collector Current: 0.5 A
Gain Bandwidth Product fT: 200 MHz
Maximum Operating Temperature: + 50 C
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Brand: Fairchild Semiconductor
Continuous Collector Current: - 0.5 A
DC Collector/Base Gain hfe Min: 30
DC Current Gain hFE Max: 200
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Ammo Pack
Series: 2N6520
Factory Pack Quantity: 2000
Part # Aliases: 2N6520TA_NL
Unit Weight: 0.008466 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14,770 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.28
  10: $0.186
  100: $0.078
  1,000: $0.053
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.04
  10,000: $0.034
  24,000: $0.032
  50,000: $0.03
  100,000: $0.026

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1287
Terminals .250" PCB TERMINAL
Keystone Electronics
1: $0.16
TAP106K025SCS
Tantalum Capacitors - Solid Leaded 25volts 10uF 10 ...
AVX
1: $0.68
640454-2
Headers & Wire Housings POLARIZED HEADER 2P Straig ...
TE Connectivity / AMP
1: $0.10
LM336Z25
Voltage References Precision Shunt Programmable
Fairchild Semiconductor
1: $0.57
TLC393CP
Comparator ICs Dual LP Open D
Texas Instruments
1: $1.08
22-01-2097
Headers & Wire Housings HSG 9P WITH LKG RAMP
Molex
1: $0.45
B41002A4106M000
Aluminum Electrolytic Capacitors - Leaded 16volts ...
EPCOS
1: $0.12
2N6517TA
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
K473K15X7RF5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.047u ...
Vishay / BC Components
1: $0.31
22-11-2092
Headers & Wire Housings VERT PCB HDR 9P GOLD FRICT ...
Molex
1: $1.10
PIC16C54-LP/P
8-bit Microcontrollers - MCU .75KB 25 RAM 12 I/O L ...
Microchip Technology
1: $3.37
C430C474M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.65
CD4504BE
Translation - Voltage Levels Hex Voltage
Texas Instruments
1: $0.60
2N6517BU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
REA470M1EBK-0511P
Aluminum Electrolytic Capacitors - Leaded 25V 47uF ...
Lelon
1: $0.10
RN55D1003FB14
Metal Film Resistors - Through Hole 1/8watt 100Koh ...
Vishay / Dale
1: $0.10
REA221M1ABK-0611P
Aluminum Electrolytic Capacitors - Leaded 10V 220u ...
Lelon
1: $0.09
RN55D3302FB14
Metal Film Resistors - Through Hole 1/8watt 33Kohm ...
Vishay / Dale
1: $0.16
FKP2O100331D00JSSD
Film Capacitors 1000V 33pF 5% PCM5
WIMA
1: $0.49
5-146258-2
Headers & Wire Housings 04 MODII HDR DRST B/A .100 ...
TE Connectivity / AMP
1: $0.15

137122207 197847692