Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-2N5953
Manufacturer Part #:

2N5953

Manufacturer:

Description: Transistors RF JFET NCh RF Transistor
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors RF JFET
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Drain Source Voltage VDS: 15 V
Gate-Source Cutoff Voltage: 0.8 V to 3 V
Gate-Source Breakdown Voltage: 30 V
Maximum Drain Gate Voltage: 30 V
Drain Current (Idss at Vgs=0): 2.5 mA to 5 mA
Power Dissipation: 350 mW
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
578305B00000G
Heat Sinks BLACK ANODIZE TO-5
Aavid Thermalloy
1: $1.09
173681-1
Power to the Board PIN 22-18 AWG REEL Reel of 5000
TE Connectivity / AMP
1: $0.09
LM78L05ACZX
Linear Regulators - Standard TO-92 .1A Pos Volt
Fairchild Semiconductor
1: $0.53
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
EPS300-3/16-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 3:1 Thin Wall+Adhsv ...
3M Electronic Specialty
1: $4.18
951210-8622-AR
Headers & Wire Housings 10P PIN STRP HDR 2R STRT P ...
3M Electronic Solutions Division
1: $0.51
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.46
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
D103M43Z5UL63L6R
Ceramic Disc Capacitors .25LS .01UF 500VDC 20%
Vishay/BC Components
1: $0.38
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.48
UA741CP
Operational Amplifiers - Op Amps GP Op Amp
Texas Instruments
1: $0.56
TVX1V222MCD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $4.37
UF4004-E3/54
Rectifiers Vr/400V Io/1A
Vishay Semiconductors
1: $0.18
MAX232IN
RS-232 Interface IC Dual EIA-232 Driver
Texas Instruments
1: $1.15
UHE1V222MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.69
R10-E1Y4-V2.5K
General Purpose Relays 4PDT SLDER 2.5K OHMS
TE Connectivity / P&B
1: $27.64
2N5950
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
0: $0.00
2N5486
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $1.15
2N3392
Transistors Bipolar - BJT NPN 25V 500mA BULK HFE/3 ...
Central Semiconductor
1: $0.56

000000001