Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-2N5551BU
Manufacturer Part #:

2N5551BU

Manufacturer:

Description:
Bipolar Transistors - BJT NPN Transistor General Purpose
Mouser Online Catalog Page 711, Mouser Online Catalog
PDF Page 711, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 180 V
Collector- Emitter Voltage VCEO Max: 160 V
Emitter- Base Voltage VEBO: 6 V
Collector-Emitter Saturation Voltage: 0.2 V
Maximum DC Collector Current: 0.6 A
Gain Bandwidth Product fT: 300 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Brand: Fairchild Semiconductor
DC Collector/Base Gain hfe Min: 80
DC Current Gain hFE Max: 250
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Series: 2N5551
Factory Pack Quantity: 1000
Part # Aliases: 2N5551BU_NL
Unit Weight: 0.006314 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-2N5551TF 2N5551TF Reel In Stock $0.21 1
512-2N5551TFR 2N5551TFR Reel In Stock $0.21 1
512-2N5551TA 2N5551TA Ammo Pack In Stock $0.21 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4004 Rectifiers 74,845
1N4148 Diodes - General Purpose, Power, Switching 289,262
MJE15030G Bipolar Transistors - BJT 4,537
2N3904BU Bipolar Transistors - BJT 95,784
LM337T Linear Voltage Regulators 5,495
1N4004E-E3/73 Rectifiers 22,059
MJE15032G Bipolar Transistors - BJT 2,416
DME1W1K-F Film Capacitors 2,372
MJE15031G Bipolar Transistors - BJT 510
UVR2A470MPD1TD Aluminum Electrolytic Capacitors - Leaded 1,892
Real Time Availability
Stock:
10,642 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.21
  10: $0.14
  100: $0.058
  1,000: $0.035
  5,000: $0.03
  10,000: $0.026
  25,000: $0.024
  50,000: $0.023
  100,000: $0.02

To add to a project, please Log In.

137122207 197847692 147914401Alternative Packaging