Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-2N5484_D74Z
Manufacturer Part #:

2N5484_D74Z

Manufacturer:

Description: Transistors RF JFET NCh RF Transistor
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors RF JFET
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: N-Channel
Forward Transconductance gFS (Max / Min): 0.003 S to 0.006 S
Gate-Source Breakdown Voltage: - 25 V
Maximum Drain Gate Voltage: 25 V
Drain Current (Idss at Vgs=0): 1 mA to 5 mA
Continuous Drain Current: 5 mA
Power Dissipation: 350 mW
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92-3 Kinked Lead
Packaging: Ammo
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
Transistors RF JFET NCh RF Transistor

Compare With Current Part
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
PIC18F6722-I/PT
8-bit Microcontrollers - MCU FLASH MICROCONTROLLER
Microchip Technology
1: $10.29
1N5314
Current Regulator Diodes 4.7mA Curr Reg
Central Semiconductor
1: $5.70
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
OPA2365AID
Operational Amplifiers - Op Amps 50MHz Single Supp ...
Texas Instruments
1: $2.58
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
TSV6391ICT
Operational Amplifiers - Op Amps Micropower 60 uA ...
STMicroelectronics
1: $1.24
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
NRJ-NUT-B
Plastic Hardware PLASTIC NUT
REAN / Neutrik
1: $0.14
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
2N3906TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.07
MMK5682J63J01L16.5TR18
Film Capacitors 63volts 6800pF 5% LS 5mm
Kemet
1: $0.19
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15
FK24X7R1E105K
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 25 ...
TDK
1: $0.34
PN4393
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.85
2N5461_D26Z
JFET P-Channel Transistor General Purpose
Fairchild Semiconductor
1: $2.95
2N5486
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $1.15

000000001