Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-2N5460
Manufacturer Part #:

2N5460

Manufacturer:

Description: JFET P-Channel Transistor General Purpose
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: P-Channel
Drain Current (Idss at Vgs=0): 7 mA to 13 mA
Gate-Source Breakdown Voltage: 40 V
Configuration: Single
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Forward Transconductance gFS (Max / Min): 0.001 S to 0.004 S
Power Dissipation: 350 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
JFET P-Channel Transistor General Purpose

Compare With Current Part
Customers Who Bought This Item Also Bought
BS170_D26Z
MOSFET N-Ch Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.11
ECQ-V1H223JL
Film Capacitors .022UF 50V STACK METAL FLM
Panasonic Electronic Components
1: $0.31
NE5532AP
Operational Amplifiers - Op Amps Dual Low Noise
Texas Instruments
1: $0.95
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
2N7000_D26Z
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.09
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
UA741CP
Operational Amplifiers - Op Amps GP Op Amp
Texas Instruments
1: $0.29
SA612AN/01,112
RF Wireless Misc LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.25
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.19
RV16AF-10-15R1-B10K
Potentiometers Linear B10K
Alpha (Taiwan)
1: $1.38
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
2N3906BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.08
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
LM337T
Linear Regulators - Standard 1.5A Neg Adj Vol Reg
Fairchild Semiconductor
1: $0.69
12BH383-GR
Battery Holders, Snaps & Contacts 8 AA CELLS W/6" ...
Eagle Plastic Devices
1: $1.38
LND150N3-G
MOSFET 500V 1KOhm
Supertex
1: $0.78
2N5461_D26Z
JFET P-Channel Transistor General Purpose
Fairchild Semiconductor
1: $2.95
2N5461
JFET P-Channel Transistor General Purpose
Fairchild Semiconductor
1: $0.94
2N5486
Transistors RF JFET NCh RF Transistor
Fairchild Semiconductor
1: $1.15
23PS110
Film Capacitors STYRENE 50V 100P
Xicon
1: $0.27

000000001