|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-2N5457
Manufacturer Part #:

2N5457

Manufacturer:

Description:
JFET N-Channel Transistor General Purpose
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: JFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Drain-Source Current at Vgs=0: 2.5 mA to 5 mA
Vgs - Gate-Source Breakdown Voltage: - 25 V
Configuration: Single
Pd - Power Dissipation: 625 mW
Mounting Style: Through Hole
Package / Case: TO-92
Packaging: Bulk
Brand: Fairchild Semiconductor
Forward Transconductance - Min: 0.001 S to 0.005 S
Series: 2N5457
Factory Pack Quantity: 2000
Unit Weight: 0.007090 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Fairchild Semiconductor

Manufacturer Part #:
Description:
JFET N-Channel Transistor General Purpose

Compare With Current Part

000000001