Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
512-2N4403BU
Manufacturer Part #:

2N4403BU

Manufacturer:

Description: Transistors Bipolar - BJT PNP Transistor General Purpose
Silverlight Page 613, Mouser Enhanced Catalog
PDF Page 613, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fairchild Semiconductor
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 40 V
Collector- Emitter Voltage VCEO Max: 40 V
Emitter- Base Voltage VEBO: 5 V
Collector-Emitter Saturation Voltage: 40 V
Maximum DC Collector Current: 0.6 A
Gain Bandwidth Product fT: 200 MHz
DC Collector/Base Gain hfe Min: 100
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-92
Continuous Collector Current: 0.6 A
DC Current Gain hFE Max: 300
Maximum Power Dissipation: 625 mW
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Factory Pack Quantity: 1000
Part # Aliases: 2N4403BU_NL
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
512-2N4403TA 2N4403TA AMMO 11,739 Can Ship Immediately $0.21 1
512-2N4403TAR 2N4403TAR AMMO 31,264 Can Ship Immediately $0.06 1
512-2N4403TF 2N4403TF REEL 15,122 Can Ship Immediately $0.22 1
512-2N4403TFR 2N4403TFR REEL 40,253 Can Ship Immediately $0.11 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,833 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  25: $0.20
  100: $0.13
  250: $0.077
  500: $0.062
  1,000: $0.042
  2,000: $0.035
  5,000: $0.032
  10,000: $0.028

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
2N4401BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
J111
JFET N-Channel Switch
Fairchild Semiconductor
1: $0.16
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
2N3906BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.08
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
291-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.10
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
2N4401G
Transistors Bipolar - BJT 600mA 60V NPN
ON Semiconductor
1: $0.25
MF1/4DCT52R2202F
Metal Film Resistors - Through Hole 1/4W 22K ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52R1003F2
Metal Film Resistors - Through Hole 100Kohms 1% 10 ...
KOA Speer
1: $0.06
MF1/4DCT52R1004F
Metal Film Resistors - Through Hole 1/4W 1M ohm 1%
KOA Speer
1: $0.06
MF1/4DCT52R22R0F
Metal Film Resistors - Through Hole 22ohms 1% 100P ...
KOA Speer
1: $0.06
MF1/4DCT52R3302F
Metal Film Resistors - Through Hole 1/4 WATT 33K O ...
KOA Speer
1: $0.06
MF1/4DCT52R4701F
Metal Film Resistors - Through Hole 1/4W 4.7K ohm ...
KOA Speer
1: $0.06
140-50S5-101J-RC
Ceramic Disc Capacitors 50V 100pF SL 5% Tol
Xicon
1: $0.06

000000001Alternative Packaging